Arrow Electronic Components Online
770642-1|TE|simage
770642-1|TE|limage
Connector Terminals

770642-1

TIMER CONNECTOR TERMINAL 20-14 AWG PTPBR

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Reel|Strip
  • Product Length (mm)
    16.89
Order Quantity

Documentation and Resources

Datasheets
Design resources