Connector Contact
770251-3
770251-3 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 14-20AWG Bag - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
3.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Packaging
Bag
Product Length (mm)
21.21
Product Depth (mm)
5.97
Product Height (mm)
5.97
Wire Size (AWG)
14-20
Mounting
Cable Mount

