Arrow Electronic Components Online
770232-1|TE|simage
770232-1|TE|limage
Connector Accessories

770232-1

Connector Accessories Dust Cover Polyester White Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Dust Cover
  • Connector Type
    Connector Rectangular
  • Material
    Polyester
  • Color
    White
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    19.3
  • Product Depth (mm)
    12.82
  • Product Height (mm)
    8.25
Order Quantity

Documentation and Resources

Datasheets
Design resources