Connector Discrete Wire Housing
770026-1
Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount White Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Maximum Current Rating (A)
31/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Packaging
Package
Mounting
Panel Mount

