Arrow Electronic Components Online
770813011000|WAGO|simage
770813011000|WAGO|limage
Connector Terminal Blocks

770-813/011-000

Conn PC Terminal Block PL 3 POS 10mm Solder RA Thru-Hole 25A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    PL
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    10
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    6.7
  • Product Length (mm)
    27
  • Product Depth (mm)
    26
  • Product Height (mm)
    14.6
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources