Connector Terminal Blocks
770-713
Conn Terminal Block PL 6 POS 10mm Spring Clamp ST Cable Mount 25A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
6
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
3
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
25
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
35.5
Product Depth (mm)
41.1
Product Height (mm)
17.5
Housing Color
Black
Tradename
CAGE CLAMP®
Mounting
Cable Mount

