Connector Terminal Blocks
770-703
Conn Terminal Block RCP 3 POS 10mm Push-In Spring ST Cable Mount 25A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
3
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
3
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
25
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
35.5
Product Depth (mm)
37.5
Product Height (mm)
17.5
Housing Color
Black
Mounting
Cable Mount

