Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
11.5
Angular Function
180°
Body Material
Polyamide 6/6
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Style
Strain Relief Housing
Product Length (mm)
34.6

