Arrow Electronic Components Online
770415|WAGO|simage
770415|WAGO|limage
Connector Terminal Blocks

770-415

Conn Terminal Block RCP 5 POS 10mm Spring Clamp ST Cable Mount 25A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    10
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    50
  • Product Depth (mm)
    37.5
  • Product Height (mm)
    12.9
  • Housing Color
    Black
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources