Connector Terminal Blocks
770-243
Conn Terminal Block RCP 3 POS 10mm Clamp ST Cable Mount 25A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
3
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
3
Termination Method
Clamp
Body Orientation
Straight
Maximum Current Rating (A)
25
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
30
Product Depth (mm)
12.9
Product Height (mm)
37.5
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
Cable Mount

