Arrow Electronic Components Online
770215|WAGO|simage
770215|WAGO|limage
Connector Terminal Blocks

770-215

Conn Terminal Block RCP 5 POS 10mm Spring Clamp Cable Mount Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    10
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Spring Clamp
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    16.8
  • Product Length (mm)
    50
  • Product Depth (mm)
    37.5
  • Product Height (mm)
    12.9
  • Housing Color
    Black
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources