Arrow Electronic Components Online
770101|WAGO|simage
770101|WAGO|limage
Connector Accessories

770-101

Locking lever, manually operated, for flying leads

WAGO
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug With Strain Relief Housing
  • Color
    White
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    25.5
  • Product Length (mm)
    76
  • Product Depth (mm)
    44.6
  • Product Height (mm)
    17

Documentation and Resources

Datasheets
Design resources