Arrow Electronic Components Online
7701004100250|CNCTECH|simage
7701004100250|CNCTECH|limage
Cable Assembly Audio/Video

770-10041-00250

Cable Assembly Audio 2.5m 3.5mm Stereo Plug to 3.5mm Stereo Jack 3 to 3 POS F-M

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2.5
  • Cable Type
    Audio
  • Connector Type A
    3.5mm Stereo Plug
  • Connector Type B
    3.5mm Stereo Jack
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources