Arrow Electronic Components Online
770013110W1|GLENAIR|limage
770013110W1|GLENAIR|simage
Heat Shrink

770-013110W1

Heat Shrink Molded Boot Y Style Elastomer Black

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Molded Boot
  • Style
    Y Style
  • Body Material
    Elastomer
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources