Arrow Electronic Components Online
770003S303W1|GLENAIR|simage
770003S303W1|GLENAIR|limage
Heat Shrink

770-003S303W1

Heat Shrink Molded Boot ST Polyolefin Black

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    3923.50.0000
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Molded Boot
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Black
  • Dielectric Strength (V/mm)
    9.842K
  • Inside Diameter Before Shrinking (mm)
    24/24
  • Inside Diameter After Shrinking (mm)
    10.5/5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Thickness (mm)
    1.6/0.9
  • Factory Product Length (mm)
    38

Documentation and Resources

Datasheets
Design resources