Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Molded Boot
Style
Straight
Body Material
Elastomer
Color
Black
Dielectric Strength (V/mm)
11.8K
Inside Diameter Before Shrinking (mm)
24/24
Inside Diameter After Shrinking (mm)
10.5/5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Thickness (mm)
1.6/0.9
Factory Product Length (mm)
38

