Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.50
Automotive
Yes
PPAP
Unknown
Type
Molded Boot
Style
Straight
Body Material
Low Fire Hazard
Color
Black
Dielectric Strength (V/mm)
14.96K
Inside Diameter Before Shrinking (mm)
43/43
Inside Diameter After Shrinking (mm)
28/10
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
2.2/1.3
Factory Product Length (mm)
99

