Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Molded Boot
Style
Straight
Body Material
Elastomer
Color
Black
Dielectric Strength (V/mm)
11.8K
Inside Diameter Before Shrinking (mm)
32/32
Inside Diameter After Shrinking (mm)
18/7
Minimum Operating Temperature (°C)
-75
Maximum Operating Temperature (°C)
150
Product Thickness (mm)
1.8/1.2
Factory Product Length (mm)
67

