Capacitor Film
76UN1220SE00K
Cap Film 0.0022uF 2000V PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.289 Ohm 110°C Bag Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Yes
Type
Pulse
Capacitance Value
0.0022uF
Tolerance
10%
Voltage
2000VDC|700VAC
ESR (Ohm)
0.289
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26.5 X 6 X 15
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
26.5
Product Depth (mm)
6
Product Height (mm)
15
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
15

