Arrow Electronic Components Online
76TR3390ZA30K|KEMET|simage
76TR3390ZA30K|KEMET|limage
Capacitor Film

76TR3390ZA30K

Polypropylene Capacitor With Double Sided Metallized Film Electrodes

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Custom
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.39uF
  • Voltage
    1600VDC
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Wire Form
    Straight

Documentation and Resources

Datasheets
Design resources