Capacitor Film
76TI1470DQ30J
Cap Film 0.0047uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.135 Ohm 110°C Ammo Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Pulse
Capacitance Value
0.0047uF
Tolerance
5%
Voltage
1600VDC|650VAC
ESR (Ohm)
0.135
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 5 X 11
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Ammo
Product Length (mm)
18
Product Depth (mm)
5
Product Height (mm)
11
Product Weight (g)
1.7
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
11

