Capacitor Film
76QR3330SE30K
Cap Film 0.33uF 1000V PP 10%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 110°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.33uF
Tolerance
10%
Voltage
1000VDC|600VAC
ESR (Ohm)
0.007
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
32 X 14 X 28
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Tray
Product Length (mm)
32
Product Depth (mm)
14
Product Height (mm)
28
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
28

