Capacitor Film
76QD0820SE40K
Cap Film 820pF 1000V PP 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 0.776 Ohm 110°C Bulk Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Pulse
Capacitance Value
820pF
Tolerance
10%
Voltage
1000VDC|400VAC
ESR (Ohm)
0.776
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10 X 4 X 9
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
10
Product Depth (mm)
4
Product Height (mm)
9
Lead Diameter (mm)
0.6
Lead Length (mm)
4
Seated Plane Height (mm)
9

