Switch DIP
76PRB07ST
Switch DIP OFF ON SPST 7 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Piano
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
7
Maximum Current Rating (A)
0.15@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
<=30
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
2000
Seal
Tape(Polyester Film)/Base
Seal Location
Top/Base
Seal Description
Tape(Polyester Film)/N/A
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
14
Total Pitch (mm)
15.24
Row Space (mm)
7.62
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
19.8
Body Depth (mm)
9.65
Body Height (mm)
7.65
Product Length (mm)
19.8
Product Depth (mm)
9.65
Product Height (mm)
7.65

