Arrow Electronic Components Online
76P05|GRAYHILL|simage
76P05|GRAYHILL|limage
Switch Accessories

76P05

Switch Access Protective Cover DIP Switch

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cover
  • Switch Type
    DIP Switch
  • Color
    Clear
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    10.72
  • Product Length (mm)
    14.73
  • Product Height (mm)
    5.51

Documentation and Resources

Datasheets
Design resources