Switch DIP
76HPSB08GWRT
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Surface Mount DIP Switch
Actuator Style
Piano
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Number of Positions
8
Maximum Current Rating (A)
0.15@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
2000
Maximum Contact Resistance (mOhm)
30
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
2000
Seal
No
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
16
Total Pitch (mm)
17.78
Row Space (mm)
10.29
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
22.4
Body Depth (mm)
9.65
Body Height (mm)
7.75
Product Length (mm)
22.4
Product Depth (mm)
10.77
Product Height (mm)
8.57

