Arrow Electronic Components Online
7696|KEYSTONE|simage
7696|KEYSTONE|limage
Connector Terminals

7696

Screw Terminal Brass 11.2mm Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Screw Terminal
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Tin
  • Maximum Current Rating (A)
    15
  • Insulation Material
    Non-Insulated
  • Product Length (mm)
    11.2
  • Product Depth (mm)
    8
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources