Arrow Electronic Components Online
7695|KEYSTONE|simage
7695|KEYSTONE|limage
Connector Terminals

7695

Screw Terminal Brass Nickel Nickel Automotive

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Screw Terminal
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Stud Size (mm)
    3
  • Plating
    Nickel
  • Maximum Current Rating (A)
    15
  • Insulation
    Non-Insulated
  • Product Depth (mm)
    8.3
  • Color
    Nickel
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources