Arrow Electronic Components Online
7692|KEYSTONE|simage
7692|KEYSTONE|limage
Connector Terminals

7692

Power Terminal Brass 9.77mm Tin

Keystone Electronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Terminal
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Plating
    Tin
  • Maximum Current Rating (A)
    15
  • Product Length (mm)
    9.77
  • Product Depth (mm)
    7.11
  • Mounting
    Through Hole
  • Family/Series
    7692
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources