Connector Headers and PCB Receptacles
769-662
Conn Wire to Board HDR 2 POS 5mm Solder RA Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
32
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
13.6
Product Depth (mm)
22.2
Product Height (mm)
18.3
Mounting
Through Hole
Family/Series
769-662
ROHS Version
2011/65/EU, 2015/863
Order Quantity

