Connector Accessories
769-431
Connector Accessories Locking Lever Straight Polyamide 6/6 Orange Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Locking Lever
Body Orientation
Straight
Material
Polyamide 6/6
Color
Orange
Packaging
Box
Product Weight (g)
0.5
Product Length (mm)
9.2
Product Depth (mm)
20.5
Product Height (mm)
7.6
Order Quantity

