Arrow Electronic Components Online
769108|WAGO|simage
769108|WAGO|limage
Connector Terminal Blocks

769-108

Conn Terminal Block RCP 8 POS 5mm Spring Clamp ST Cable Mount 32A CAGE CLAMP® Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    27.3
  • Product Length (mm)
    40
  • Product Depth (mm)
    18.3
  • Product Height (mm)
    45.2
  • Housing Color
    Gray
  • Tradename
    CAGE CLAMP®
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources