Lamps
7683
T-1 Bi-Pin Clear Incandescent Lamp C-2R 25000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8543.70.71.00
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
T-1
Life Hours (h)
25000
Filament Type
C-2R
Lead/Base Style
Bi-Pin
Color
Clear
Maximum Voltage Rating
5V
Current Rating (A)
0.06
Mean Spherical Candle Power (MSCP)
0.05
Maximum Overall Diameter (in)
0.15
Packaging
Bag

