Connector Headers and PCB Receptacles
76829-0104
Conn Wire to Board HDR 4 POS 5.7mm Solder ST Top Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5.7
Body Orientation
Straight
Row Spacing (mm)
5.7
Maximum Current Rating (A)
23.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
12.05
Product Depth (mm)
14.03
Product Height (mm)
14.8
Mounting
Through Hole
Order Quantity

