Arrow Electronic Components Online
765750000004001|HONEYWEL|simage
765750000004001|HONEYWEL|limage
Industrial Pressure Sensors

76575-00000040-01

Industrial Pressure Sensor 3.1psi to 7psi Vacuum

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Vacuum
  • Operating Pressure Range
    3.1psi to 7psi
  • Maximum Overload Pressure
    750psi
  • Equivalent Overload Pressure Range (psi)
    500 to 1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    121.11
  • Port Type
    Male
  • Port Size
    1/8-27 NPT
  • Electrical Termination
    8­32 Screw
  • Media
    Liquid|Air
  • Diameter
    37.34
  • Mounting
    Stud
  • Package Height
    58.42

Documentation and Resources

Datasheets
Design resources