Arrow Electronic Components Online
76400003|QUALTEK|simage
76400003|QUALTEK|limage
Power Entry Modules

764-00/003

Power Entry Module Unfiltered PL 3 POS 250VAC 10A Fuse/Switch ST 1 Port

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Filter Type
    Unfiltered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Single 5 x 20mm
  • Packaging
    Bulk
  • Product Length (mm)
    77.98
  • Product Depth (mm)
    30.99
  • Product Height (mm)
    50.04
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources