Arrow Electronic Components Online
76382305LF|FCI|limage
76382305LF|FCI|simage
Connector Headers and PCB Receptacles

76382-305LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    100000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    12.52
  • Product Height (mm)
    5.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources