Connector Telephone and Telecom
76352-5001
Conn SFP+ F 320 POS 1.6mm Press Fit RA Thru-Hole 320 Terminal 16 Port Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
SFP+
Gender
F
Number of Terminals
320
Number of Contacts
320
Number of Ports
16
Number of Loaded Positions
320
Termination Method
Press Fit
Terminal Pitch (mm)
1.6
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
120VDC|120VAC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Weight (g)
185.128
Product Length (mm)
115.54
Product Height (mm)
25.83
Mounting
Through Hole

