Connector Headers and PCB Receptacles
76342-408LF
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 16 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tube
Product Length (mm)
20.24
Product Depth (mm)
5.08
Product Height (mm)
7
Mounting
Through Hole

