Reduced Price
Connector Headers and PCB Receptacles
76308-120LF
Dubox® 2.54mm, Board to Board Connector, 20 Positions,Single Row,Vertical,2.54mm pitch,Card Connector
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
20
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Packaging
Tube
Product Length (mm)
50.8
Product Depth (mm)
2.54
Product Height (mm)
8.51
Tradename
Dubox®
Tail Length (mm)
3.43
Mounting
Through Hole

