LED Light Pipes
7611D2-S
LED Light Pipe Right Angle Clear Rigid Bag
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9405.92.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Color
Clear
Product Length (mm)
11.18
Packaging
Bag

