Power Entry Modules
761-18/003
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Unfiltered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
48 to 440
Additional Hardware
Fuse/Switch
Fuse
Single 5 x 20mm
Packaging
Bulk
Product Length (mm)
67.31
Product Depth (mm)
32.26
Product Height (mm)
29.21
Mounting
Snap-In

