Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DC Power
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
24V
Housing Color
Black
Product Diameter (mm)
10.5
Product Length (mm)
43.18
Keyed
No
Shrouded
No
Mounting
Cable Mount
Contact Plating
Tin
Contact Material
Copper Alloy

