Industrial Pressure Sensors
76055-00001000-01
Industrial Pressure Sensor 91psi to 150psi Vacuum
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Device Pressure Type
Vacuum
Operating Pressure Range
91psi to 150psi
Maximum Overload Pressure
1250psi
Equivalent Overload Pressure Range (psi)
500 to 1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
121.11
Port Type
Male
Port Size
1/8-27 NPT
Electrical Termination
832 Screw
Media Type
Air|Liquid
Diameter
37.34
Mounting
Stud
Package Height
58.42
Order Quantity

