Arrow Electronic Components Online
760540000077005|HONEYWEL|simage
760540000077005|HONEYWEL|limage
Industrial Pressure Sensors

76054-00000770-05

Industrial Pressure Sensor 51psi to 90psi Vacuum

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Vacuum
  • Operating Pressure Range
    51psi to 90psi
  • Maximum Overload Pressure
    1250psi
  • Equivalent Overload Pressure Range (psi)
    500 to 1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    121.11
  • Port Type
    Male
  • Port Size
    1/8-27 NPT
  • Electrical Termination
    8­32 Screw
  • Media
    Air|Liquid
  • Diameter
    37.34
  • Mounting
    Stud
  • Package Height
    58.42

Documentation and Resources

Datasheets
Design resources