Industrial Pressure Sensors
76054-00000600-01
Industrial Pressure Sensor 51psi to 90psi Vacuum
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.65
Automotive
No
PPAP
No
Device Pressure Type
Vacuum
Operating Pressure Range
51psi to 90psi
Maximum Overload Pressure
1250psi
Equivalent Overload Pressure Range (psi)
500 to 1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
121.11
Port Type
Male
Port Size
1/8-27 NPT
Electrical Termination
832 Screw
Media
Air|Liquid
Diameter
37.34
Mounting
Stud
Package Height
58.42

