Connector Telephone and Telecom
76046-5001
Conn SFP+ RCP 160 POS 0.8mm Press Fit RA Thru-Hole 160 Terminal 8 Port SFP+ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SFP+
Gender
RCP
Number of Terminals
160
Number of Contacts
160
Number of Ports
8
Number of Loaded Positions
160
Termination Method
Press Fit
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Data Rate
28Gbps
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
120VDC|120VAC
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Weight (g)
95.955
Product Depth (mm)
63.25
Product Height (mm)
26.25
Tradename
SFP+
Spring Option
No
Tab Direction
User Selectable
Mounting
Through Hole

