Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Cellular
Center Frequency (MHz)
850|900|1800|1900
Impedance (Ohm)
50
Termination
SMA Female
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70

