Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf Other
/
Antennas
/
76000926 - Digi International
Top Purchased
Antennas
76000926
Antenna Multi Band
Digi International
Datasheets
Share
EDA/CAD/Symbols
The product is out of stock.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Multi Band
Package Height
32
Package Width
100
Package Length
131
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model