Arrow Electronic Components Online
76000736|DIGIINTL|simage
76000736|DIGIINTL|limage
External Plug-In Adapters

76000736

Plug-In Adapter Single-OUT 12V 1A 12W

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    1
  • Output Power (W)
    12
  • Typical Inrush Current (A)
    50(Max)@230VAC
  • Maximum Input Current (A)
    0.4@115VAC|0.2@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Input Connector Type
    IEC 320 C14
  • Adapter Color
    Black
  • Output Connector Type
    Bare Wire
  • Power Indicator
    No
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    74
  • Product Weight (g)
    220
  • Mounting
    Desktop

Documentation and Resources

Datasheets
Design resources